The VRE101M is a series voltage reference from Apex with a fixed output voltage of 10mV and a tolerance of 0.02%. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply current of 7mA. The device is available in a CDIP package and is suitable for through-hole mounting. It is designed for use in power management applications.
Apex VRE101M technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | -10V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE101M to view detailed technical specifications.
No datasheet is available for this part.