The VRE102C is a voltage reference from Apex, packaged in a CDIP package, suitable for through-hole mounting. It operates over a temperature range of -25°C to 85°C and has a fixed output voltage of 10V with a tolerance of 0.01%. The device draws an operating supply current of 6mA and can supply an output current of 10mA. The VRE102C is RoHS compliant.
Apex VRE102C technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 6mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
