Apex VRE102CA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 6mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE102CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.