The VRE102M is a series voltage reference from Apex, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply current of 6mA. The output voltage is fixed at 10V with a tolerance of 0.02%. This device is RoHS compliant and available in rail or tube packaging.
Apex VRE102M technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 6mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.