Apex VRE104CA-5 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE104CA-5 to view detailed technical specifications.
No datasheet is available for this part.