The VRE104M is a series voltage reference from Apex, packaged in a CDIP case and available for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a fixed output voltage of 4.5V with a tolerance of 0.02%. The device has an operating supply current of 7mA and an output current of 10mA.
Apex VRE104M technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE104M to view detailed technical specifications.
No datasheet is available for this part.