The VRE104MA voltage reference from Apex operates over a temperature range of -55°C to 125°C. It features a fixed output voltage of 4.5V with a tolerance of 0.02%. The device is available in a CDIP package and is mounted through a hole. It is RoHS compliant and has an operating supply current of 7mA.
Apex VRE104MA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE104MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.