Apex VRE107MA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 9mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE107MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.