The VRE107MA-2 is a series voltage reference from Apex, packaged in a CDIP with a through-hole mount. It operates within a temperature range of -55°C to 125°C and has a maximum operating supply current of 9mA. The output voltage is fixed at 5V with a tolerance of 0.02%. The device is available in rail/Tube packaging.
Apex VRE107MA-2 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 9mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE107MA-2 to view detailed technical specifications.
No datasheet is available for this part.