The VRE202C is a series voltage reference from Apex with a fixed output voltage of 2.5V and a tolerance of 0.01%. It operates over a temperature range of -25°C to 85°C and has an output current of 10mA. The device is packaged in a LCC package and is suitable for surface mount applications. It is available in rail/Tube packaging.
Apex VRE202C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE202C to view detailed technical specifications.
No datasheet is available for this part.