The Apex VRE204M Series voltage reference is a fixed voltage source with an output voltage of 4.5V and an output current of 10mA. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount LCC package. The device is RoHS compliant and available in rail or tube packaging.
Apex VRE204M technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE204M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.