The VRE205C is a series voltage reference from Apex, featuring a fixed output voltage of 5V. It operates within a temperature range of -25°C to 85°C and has a maximum output current of 10mA. The device is available in a surface mount LCC package and is packaged in rail/Tube. The VRE205C is designed for use in a variety of applications, including those requiring a stable voltage reference.
Apex VRE205C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE205C to view detailed technical specifications.
No datasheet is available for this part.