The VRE205MA voltage reference from Apex is a series type device with a fixed output voltage of 5V and a tolerance of 0.02%. It operates over a temperature range of -55°C to 125°C and has an output current of 10mA. The device is packaged in a LCC package and is suitable for surface mount applications. It draws an operating supply current of 7mA.
Apex VRE205MA technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE205MA to view detailed technical specifications.
No datasheet is available for this part.