This series voltage reference from Apex features a fixed output voltage of 10V with a tolerance of 0.01%. It operates within a temperature range of -25°C to 85°C and is packaged in a surface mount LCC package. The device has a maximum operating supply current of 7mA and an output current of 10mA.
Apex VRE210C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE210C to view detailed technical specifications.
No datasheet is available for this part.