The VRE210M-83 is a surface mount voltage reference from Apex with a fixed output voltage of 10V and a tolerance of 0.01%. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply current of 7mA. The device is packaged in a CLCC-3 package and is available in rail/Tube packaging. It is a series type voltage reference.
Apex VRE210M-83 technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE210M-83 to view detailed technical specifications.
No datasheet is available for this part.