The VRE210M-83TR is a voltage reference IC with a fixed output voltage of 10V and a tolerance of 0.01%. It operates over a temperature range of -55°C to 125°C and draws an operating supply current of 7mA. The device is available in a single package quantity. It is a series type voltage reference.
Apex VRE210M-83TR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 10V |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Reference Type | Series |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE210M-83TR to view detailed technical specifications.
No datasheet is available for this part.