The VRE3025AS is a surface mount voltage reference from Apex with a fixed output voltage of 2.5V and a tolerance of 0.01%. It operates within a temperature range of 0°C to 70°C and has an operating supply current of 4mA. The device is packaged in a SMD/SMT package and is available in rail/Tube packaging.
Apex VRE3025AS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE3025AS to view detailed technical specifications.
No datasheet is available for this part.