The VRE3025BD is a 2.5V fixed voltage reference from Apex, packaged in a through hole DIP. It operates over a temperature range of 0°C to 70°C and has a maximum operating supply current of 4mA. The output current is 15mA and the output type is fixed. The device is RoHS compliant and available in rail or tube packaging.
Apex VRE3025BD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE3025BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.