The VRE3025BS is a surface mount voltage reference from Apex with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a fixed output voltage of 2.5V with a tolerance of 0.02%. The device is RoHS compliant and has a packaging type of rail/Tube. It operates with a supply current of 4mA and an output current of 15mA.
Apex VRE3025BS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE3025BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.