The VRE3025CD is a series voltage reference from Apex, packaged in a DIP case and mounted through a hole. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 4mA. The output voltage is fixed at 2.5V with a tolerance of 0.02%. The device is available in rail/Tube packaging and is suitable for use in power management applications.
Apex VRE3025CD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE3025CD to view detailed technical specifications.
No datasheet is available for this part.