
The VRE3025LS is a 2.5V fixed voltage reference from Apex, with an output current of 15mA and a tolerance of 0.02%. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The device is RoHS compliant and available in rail or tube packaging.
Apex VRE3025LS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE3025LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
