The Apex VRE302LD is a DIP voltage reference with a fixed output voltage of 2.5V and a tolerance of 0.02%. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 7mA. The device is mounted through a hole and is packaged in a rail or tube. It is RoHS compliant and suitable for use in various applications.
Apex VRE302LD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE302LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.