The VRE304CS is a series voltage reference from Apex with a fixed output voltage of 4.5V and a tolerance of 0.02%. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 7mA. The device is packaged in a surface mount package and is RoHS compliant.
Apex VRE304CS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE304CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.