
The VRE3050JS is a surface mount voltage reference from Apex, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 5V and can supply up to 15mA of current. The device is RoHS compliant and packaged in a single unit per rail or tube. It is a series type reference and has a tolerance of 0.01%.
Apex VRE3050JS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE3050JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
