The VRE305BS is a fixed voltage reference from Apex, with a minimum output voltage of 5V and a tolerance of 0.02%. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SMD/SMT package. The device has an operating supply current of 7mA and an output current of 10mA.
Apex VRE305BS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE305BS to view detailed technical specifications.
No datasheet is available for this part.