The VRE305KD is a fixed voltage reference from Apex, operating within a temperature range of -40°C to 85°C. It features a 5V output voltage with a tolerance of 0.02% and an output current of 10mA. The device is packaged in a through hole DIP package and is suitable for use in applications where a stable voltage reference is required.
Apex VRE305KD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE305KD to view detailed technical specifications.
No datasheet is available for this part.