The VRE310AD is a series voltage reference from Apex with a fixed output voltage of 10V and a tolerance of 0.01%. It has an output current of 10mA and is packaged in a DIP format for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant.
Apex VRE310AD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE310AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.