The VRE310AS is a surface mount voltage reference from Apex with a fixed output voltage of 10V and a tolerance of 0.01%. It operates over a temperature range of 0°C to 70°C and draws an operating supply current of 7mA. The device is packaged in a SMD/SMT package and is RoHS compliant.
Apex VRE310AS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE310AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.