The VRE310BD is a voltage reference from Apex with a fixed output voltage of 10V and a tolerance of 0.02%. It is available in a DIP package and is designed for through-hole mounting. The device operates over a temperature range of 0 to 70°C and has an operating supply current of 7mA. It is suitable for use in a variety of applications requiring a stable voltage reference.
Apex VRE310BD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE310BD to view detailed technical specifications.
No datasheet is available for this part.