The VRE405BD is a fixed voltage reference IC from Apex with a nominal output voltage of 5V and a tolerance of 0.02%. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 7mA. The device is packaged in a DIP package and is mounted through a hole. It is available in rail or tube packaging.
Apex VRE405BD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE405BD to view detailed technical specifications.
No datasheet is available for this part.