The VRE405CD voltage reference IC from Apex features a fixed output voltage of 5V with a tolerance of 0.02%. It operates within a temperature range of 0 to 70°C and is packaged in a DIP format for through-hole mounting. The device requires an operating supply current of 7mA and can provide an output current of up to 10mA.
Apex VRE405CD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE405CD to view detailed technical specifications.
No datasheet is available for this part.