The VRE405CS is a surface mount voltage reference from Apex, operating between 0°C and 70°C. It provides a fixed output voltage of 5V with a tolerance of 0.02%. The device has an output current of 10mA and an operating supply current of 7mA. The VRE405CS is available in rail or tube packaging and is suitable for series reference applications.
Apex VRE405CS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE405CS to view detailed technical specifications.
No datasheet is available for this part.