
The VRE4112C is a series voltage reference IC from Apex with a fixed output voltage of 1.25V and an output current of 8mA. It is available in a SOIC package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and has a typical operating supply current of 320uA. The VRE4112C is packaged in rail/Tube packaging and is compliant with industry standards.
Apex VRE4112C technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 320uA |
| Output Current | 8mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE4112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
