Apex VRE4141K technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 320uA |
| Output Current | 8mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE4141K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
