DIGITAL INFRARED PREHEATER 200W
Apex WHP200 technical specifications.
| Package/Case | 120 |
| Frequency | 60Hz |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Output Power | 200W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apex WHP200 to view detailed technical specifications.
No datasheet is available for this part.