API Delevan 0402-23NK technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 214mR |
| Inductance | 23nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.72GHz |
| Series | 402 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 0402-23NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.