API Delevan 0402R-12NJ technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 640mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.76mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 12nH |
| Length | 0.05inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | 0402R |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0402R-12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.