Surface mount fixed inductor featuring 3.3nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ceramic core and operates with a Q factor of 19 at 250MHz. It offers a maximum DC current rating of 840mA and a DC resistance of 66mR. The 0402 (1005 metric) case size is supplied in tape and reel packaging.
API Delevan 0402R-3N3K technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 840mA |
| DC Resistance (DCR) | 66mR |
| Depth | 0.76mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3.3nH |
| Length | 0.05inch |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | 0402R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0402R-3N3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.