
Surface mount wirewound fixed inductor with 47nH inductance and 10% tolerance. Features a ceramic core, unshielded construction, and a Q factor of 20 at 250MHz. Rated for 150mA maximum DC current with 830mΩ DC resistance. Operates across a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
API Delevan 0402R-47NK technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 830mR |
| Depth | 0.76mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 47nH |
| Length | 0.05inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | 0402R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0402R-47NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.