API Delevan
0603-111J
Inductor RF Unshielded Wirewound 0.11uH 5% 150MHz 32Q-Factor Ceramic 0.3A 0.61Ohm DCR 0603 T/R
PackageNonstandard
MountingSurface Mount
Inductance110nH
Quick Jump:
Technical Specifications
API Delevan 0603-111J technical specifications.
General
Package/Case
Nonstandard
Core Material
Ceramic
DC Resistance (DCR)
610mR
Inductance
110nH
Lead Free
Contains Lead
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Packaging
Tape and Reel
Self Resonant Frequency
1.35GHz
Series
603
Shielding
Unshielded
Test Frequency
150MHz
Tolerance
5%
Compliance
RoHS
Not Compliant
Datasheet
API Delevan 0603-111J Datasheet
Download the complete datasheet for API Delevan 0603-111J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.