API Delevan 0603-331G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.14 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | 0603 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 0603(CERAMIC) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 0603-331G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.