API Delevan 0603R-111G technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 610mR |
| Depth | 1.14mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 110nH |
| Length | 0.071inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 1.35GHz |
| Series | 0603R |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-111G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.