
Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, offering a Q factor of 35 and a self-resonant frequency of 4GHz. It handles a maximum DC current of 700mA with a DC resistance of 170mR, housed in a compact 0603 (1608 metric) ceramic case. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
API Delevan 0603R-15NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.14mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 15nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0603R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-15NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.