
Surface mount wirewound fixed inductor with 15nH inductance and 10% tolerance. Features a ceramic core, unshielded construction, and a 35 Q-factor at 250MHz. Rated for 700mA maximum DC current with 170mR DC resistance. Operates across a -40°C to 125°C temperature range and is available in a 0603 (1608 metric) SMD/SMT package on tape and reel.
API Delevan 0603R-15NK technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.14mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 15nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0603R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-15NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.