Surface mount wirewound fixed inductor with 24nH inductance and 10% tolerance, operating at 250MHz with a 38 Q-factor. Features a ceramic core, unshielded construction, and a 700mA current rating with 130mΩ DC resistance. This component is housed in a 0603 SMD package, measures 1.14mm in depth, and operates within a -40°C to 125°C temperature range. Available in tape and reel packaging.
API Delevan 0603R-24NK technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.14mm |
| Height | 0.04inch |
| Height - Seated (Max) | 0.04inch |
| Inductance | 24nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0603R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-24NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.