
Surface mount wirewound fixed inductor offering 330nH inductance with a 10% tolerance, tested at 100MHz. Features a ceramic core, unshielded construction, and a 100mA current rating. This component has a DC resistance of 3.8 Ohms and a Q factor of 25 at its test frequency. Designed for surface mount applications, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
API Delevan 0603R-331K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 1.14mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 330nH |
| Length | 0.071inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Self Resonant Frequency | 900MHz |
| Series | 0603R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.