
Surface mount fixed inductor featuring 3.9nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a Q factor of 22 at 250MHz and a self-resonant frequency of 6GHz. It supports a maximum DC current of 700mA with a DC resistance of 80mR. The inductor is housed in a compact 0603 (1608 metric) SMD/SMT package, suitable for tape and reel packaging, and operates within a temperature range of -40°C to 125°C.
API Delevan 0603R-3N9K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.14mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 3.9nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0603R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-3N9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.