Surface mount wirewound fixed inductor with 72nH inductance and 5% tolerance. Features a ceramic core, 400mA current rating, and 490mΩ DC resistance. Operates efficiently at 150MHz with a Q factor of 34 and a self-resonant frequency of 1.7GHz. Housed in a compact 0603 SMD package, suitable for tape and reel packaging.
API Delevan 0603R-72NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 490mR |
| Depth | 1.14mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 72nH |
| Length | 0.071inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-72NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.