Surface mount wirewound fixed inductor offering 82nH inductance with a 10% tolerance, tested at 150MHz. Features a ceramic core, unshielded construction, and a Q factor of 34 at 150MHz. Rated for 400mA maximum DC current with a DC resistance of 540mR. Operates within a temperature range of -40°C to 125°C and is supplied in a 0603 SMD package on tape and reel.
API Delevan 0603R-82NK technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 540mR |
| Depth | 1.14mm |
| Height | 0.04inch |
| Height - Seated (Max) | 0.04inch |
| Inductance | 82nH |
| Length | 0.071inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-82NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.