Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
API DELEVAN

0805-39NK

Datasheet
API Delevan

0805-39NK

Inductor RF Unshielded Wirewound 0.039uH 10% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

PackageNonstandard
MountingSurface Mount
Inductance39nH
Quick Jump:

Technical Specifications

API Delevan 0805-39NK technical specifications.

General

Package/Case
Nonstandard
Core Material
Ceramic
DC Resistance (DCR)
290mR
Inductance
39nH
Lead Free
Contains Lead
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Packaging
Tape and Reel
RoHS Compliant
No
Self Resonant Frequency
2GHz
Series
805
Shielding
Unshielded
Test Frequency
250MHz
Tolerance
10%

Compliance

RoHS
Not Compliant

Datasheet

API Delevan 0805-39NK Datasheet

Download the complete datasheet for API Delevan 0805-39NK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com